
DC11-V0303SLF | |
|---|---|
DigiKey Part Number | 5843-DC11-V0303SLF-ND |
Manufacturer | |
Manufacturer Product Number | DC11-V0303SLF |
Description | DC CONV SMD 1W 3.3VIN 3.3VOUT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 300mA 2.97V - 3.63V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.97V | |
Voltage - Input (Max) | 3.63V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 300mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 81% | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module, 5 Leads | |
Size / Dimension | 0.50" L x 0.44" W x 0.29" H (12.7mm x 11.2mm x 7.3mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | UL | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,65000 Kč | 78,65 Kč |
| 5 | 75,65000 Kč | 378,25 Kč |
| 10 | 74,44400 Kč | 744,44 Kč |
| 39 | 72,09000 Kč | 2 811,51 Kč |
| 78 | 70,91910 Kč | 5 531,69 Kč |
| 117 | 70,24248 Kč | 8 218,37 Kč |
| 273 | 68,84879 Kč | 18 795,72 Kč |
| 507 | 67,84726 Kč | 34 398,56 Kč |
| Unit Price without VAT: | 78,65000 Kč |
|---|---|
| Unit Price with VAT: | 95,16650 Kč |







