SPB438, SPB611 - 802.11 a/b/g/n/ac/ax (WiFi/WLAN/Wi-Fi 6), Bluetooth® 5.x (BLE) Transceiver 2.4GHz, 5GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDA438

DigiKey Part Number
1036-HDA438-ND
Manufacturer
Manufacturer Product Number
HDA438
Description
EVAL. BOARD INCL. ANTENNAS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
SPB438, SPB611 - 802.11 a/b/g/n/ac/ax (WiFi/WLAN/Wi-Fi 6), Bluetooth® 5.x (BLE) Transceiver 2.4GHz, 5GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
H&D Wireless AB
Series
-
Packaging
Box
Part Status
Active
Type
Transceiver; 802.11 a/b/g/n/ac/ax (Wi-Fi, WiFi, WLAN), Bluetooth® 5.x (BLE)
Frequency
2.4GHz, 5GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
SPB438, SPB611
Note
-
RF Type
802.11 a/b/g/n/ac/ax (WiFi/WLAN/Wi-Fi 6), Bluetooth® 5.x (BLE)
RF Frequency
2.4GHz, 5GHz
Function
Transceiver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 193,87000 Kč2 193,87 Kč
Manufacturers Standard Package
Unit Price without VAT:2 193,87000 Kč
Unit Price with VAT:2 654,58270 Kč