
HDA228-PCIE | |
|---|---|
DigiKey Part Number | 1036-HDA228-PCIE-ND |
Manufacturer | |
Manufacturer Product Number | HDA228-PCIE |
Description | EVAL. BOARD INCL. ANTENNAS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 88W8997, SPB228 - 802.11 a/b/g/n/ac (WiFi/WLAN/Wi-Fi 5), Bluetooth® 5.x (BLE) Transceiver 2.4GHz, 5GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | H&D Wireless AB | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; 802.11 a/b/g/n/ac (Wi-Fi, WiFi, WLAN), Bluetooth® 5.x (BLE) | |
Frequency | 2.4GHz, 5GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | 88W8997, SPB228 | |
Note | - | |
RF Type | 802.11 a/b/g/n/ac (WiFi/WLAN/Wi-Fi 5), Bluetooth® 5.x (BLE) | |
RF Frequency | 2.4GHz, 5GHz | |
Function | Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 193,87000 Kč | 2 193,87 Kč |
| Unit Price without VAT: | 2 193,87000 Kč |
|---|---|
| Unit Price with VAT: | 2 654,58270 Kč |

