
Y2SD2-S80E-N4 | |
|---|---|
DigiKey Part Number | 6065-Y2SD2-S80E-N4-ND |
Manufacturer | |
Manufacturer Product Number | Y2SD2-S80E-N4 |
Description | Y2SD2-S80E-N4 36V 3A PWM O/CL |
Customer Reference | |
Detailed Description | Stepper, Bipolar 12 ~ 36VDC Supply 3.06A Load |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Guangdong Kaifull Electronics Technology Co., Ltd. | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Type | Module | |
Motor Type | Stepper | |
Control / Drive Type | Stepper, Bipolar | |
Number of Motors | 4 | |
Current - Output | 3.06A | |
Wattage - Load | 100 W | |
Voltage - Supply | 12 ~ 36VDC | |
Interface | EtherCAT | |
Mounting Type | Through Hole | |
Operating Temperature | 0°C ~ 55°C | |
Features | Current Limit, Open/Closed Loop, Speed Control | |
Weight | 0.98 lb (444.52 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 525,75000 Kč | 4 525,75 Kč |
| Unit Price without VAT: | 4 525,75000 Kč |
|---|---|
| Unit Price with VAT: | 5 476,15750 Kč |


