
Y2SD1-mini | |
|---|---|
DigiKey Part Number | 6065-Y2SD1-mini-ND |
Manufacturer | |
Manufacturer Product Number | Y2SD1-mini |
Description | Y2SD1-mini 15-24VDC 2.5A stepper |
Customer Reference | |
Detailed Description | Stepper, Bipolar 15 ~ 32 VDC Supply 2.5A Load |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Guangdong Kaifull Electronics Technology Co., Ltd. | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Type | Module | |
Motor Type | Stepper | |
Control / Drive Type | Stepper, Bipolar | |
Number of Motors | 1 | |
Current - Output | 2.5A | |
Wattage - Load | 25 W | |
Voltage - Supply | 15 ~ 32 VDC | |
Interface | Step / Direction | |
Mounting Type | Through Hole | |
Operating Temperature | 0°C ~ 55°C | |
Features | Current Limit, Open/Closed Loop, Speed Control | |
Weight | 0.106 lb (48.08 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 259,88000 Kč | 1 259,88 Kč |
| Unit Price without VAT: | 1 259,88000 Kč |
|---|---|
| Unit Price with VAT: | 1 524,45480 Kč |



