
KST-60D65-E-0005 | |
|---|---|
DigiKey Part Number | 6065-KST-60D65-E-0005-ND |
Manufacturer | |
Manufacturer Product Number | KST-60D65-E-0005 |
Description | Explore the KST-60D65-E-0005 ste |
Customer Reference | |
Detailed Description | Bipolar Stepper Motor Hybrid Frame Size 200.0 Step 5 A 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Case | |
Part Status | Active | |
Type | Hybrid | |
Coil Type | Bipolar | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 5 A | |
Steps per Revolution | 200.0 | |
Step Angle | 1.8° | |
Accuracy | - | |
Torque - Holding (oz-in / mNm) | 396.5 / 2800 | |
Size / Dimension | Square - 2.370" x 2.370" (60.20mm x 60.20mm) | |
Diameter - Shaft | 0.315" (8.00mm) | |
Length - Shaft and Bearing | 0.984" (25.00mm) | |
Mounting Hole Spacing | 1.963" (49.85mm) | |
Termination Style | Wire Leads with Connector | |
Operating Temperature | - | |
Coil Resistance | 600 mOhms | |
Features | Flatted Shaft | |
Rotor Inertia | 750gcm² | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 768,20000 Kč | 1 768,20 Kč |
| 10 | 1 410,35000 Kč | 14 103,50 Kč |
| Unit Price without VAT: | 1 768,20000 Kč |
|---|---|
| Unit Price with VAT: | 2 139,52200 Kč |

