Stepper Motor Frame Size 24 200.0 Step 4.2 A 1.64VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KST-60D25-0001

DigiKey Part Number
6065-KST-60D25-0001-ND
Manufacturer
Manufacturer Product Number
KST-60D25-0001
Description
60mm 24 KST-60D25-0001 1.8 4.2 1
Customer Reference
Detailed Description
Stepper Motor Frame Size 24 200.0 Step 4.2 A 1.64VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Case
Part Status
Active
Voltage - Rated
1.64VDC
Current Rating (Amps)
4.2 A
Steps per Revolution
200.0
Step Angle
1.8°
Torque - Holding (oz-in / mNm)
453.16 / 3200
Size / Dimension
Square - 2.362" x 2.362" (60.00mm x 60.00mm)
NEMA Frame Size
Diameter - Shaft
0.315" (8.00mm)
Length - Shaft and Bearing
0.945" (24.00mm)
Mounting Hole Spacing
1.969" (50.00mm)
Operating Temperature
-10°C ~ 50°C
Coil Resistance
0.39 Ohms
Rotor Inertia
280.00gcm²
Weight
1.36 lb (620 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 998
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Guangdong Kaifull Electronic Technology Co., Ltd.
FREE SHIPPING for this product
All prices are in CZK
Case
QuantityUnit PriceExt Price
11 175,89000 Kč1 175,89 Kč
10944,91000 Kč9 449,10 Kč
Unit Price without VAT:1 175,89000 Kč
Unit Price with VAT:1 422,82690 Kč