
KST-14D16-ZK-0001 | |
|---|---|
DigiKey Part Number | 6065-KST-14D16-ZK-0001-ND |
Manufacturer | |
Manufacturer Product Number | KST-14D16-ZK-0001 |
Description | 14mm 6 KST-14D16-ZK-0001 1.8 0.2 |
Customer Reference | |
Detailed Description | Stepper Motor Frame Size 6 200.0 Step 0.21 A 4.6VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Case | |
Part Status | Active | |
Voltage - Rated | 4.6VDC | |
Current Rating (Amps) | 0.21 A | |
Steps per Revolution | 200.0 | |
Step Angle | 1.8° | |
Torque - Holding (oz-in / mNm) | 0.82 / 5.8 | |
Size / Dimension | Square - 0.559" x 0.559" (14.20mm x 14.20mm) | |
NEMA Frame Size | ||
Diameter - Shaft | 0.157" (4.00mm) | |
Length - Shaft and Bearing | 0.394" (10.00mm) | |
Mounting Hole Spacing | 0.453" (11.50mm) | |
Operating Temperature | -10°C ~ 50°C | |
Coil Resistance | 22 Ohms | |
Rotor Inertia | 0.8gcm² | |
Weight | 0.044 lb (20 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 420,75000 Kč | 2 420,75 Kč |
| 10 | 1 936,60000 Kč | 19 366,00 Kč |
| Unit Price without VAT: | 2 420,75000 Kč |
|---|---|
| Unit Price with VAT: | 2 929,10750 Kč |





