
GS82564Z36GB-200IV | |
|---|---|
DigiKey Part Number | 2364-GS82564Z36GB-200IV-ND |
Manufacturer | |
Manufacturer Product Number | GS82564Z36GB-200IV |
Description | IC SRAM 288MBIT PAR 119FPBGA |
Customer Reference | |
Detailed Description | SRAM - Synchronous, ZBT Memory IC 288Mbit Parallel 200 MHz 119-FPBGA (22x14) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Synchronous, ZBT | |
Memory Size | ||
Memory Organization | 8M x 36 | |
Memory Interface | Parallel | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.3V ~ 2.7V, 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 119-FPBGA (22x14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11 385,45200 Kč | 113 854,52 Kč |
| Unit Price without VAT: | 11 385,45200 Kč |
|---|---|
| Unit Price with VAT: | 13 776,39692 Kč |




