
45507 | |
|---|---|
DigiKey Part Number | PAL45507-ND |
Manufacturer | |
Manufacturer Product Number | 45507 |
Description | DIE SET NON INSULATED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Splices and Terminals, 8-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Greenlee Communications | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Splices and Terminals, 8-22 AWG | |
Specifications | - | |
Compatible Tools | 45504 | |
Cable Group | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 028,90000 Kč | 1 028,90 Kč |
| Unit Price without VAT: | 1 028,90000 Kč |
|---|---|
| Unit Price with VAT: | 1 244,96900 Kč |






