Hand Crimper Tool Splices and Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

45501

DigiKey Part Number
45501-ND
Manufacturer
Manufacturer Product Number
45501
Description
TOOL HAND CRIMPER 10-22AWG SIDE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Splices and Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Greenlee Communications
Series
Packaging
Bulk
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
For Use With/Related Products
Splices and Terminals
Wire Gauge or Range - AWG
10-22 AWG
Ratcheting
Ratchet
Wire Entry Location
Side Entry
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 373,82000 Kč2 373,82 Kč
Manufacturers Standard Package
Unit Price without VAT:2 373,82000 Kč
Unit Price with VAT:2 872,32220 Kč