
150Q | |
|---|---|
DigiKey Part Number | PAL150Q-ND |
Manufacturer | |
Manufacturer Product Number | 150Q |
Description | GRIP QUICK CHANGE 1/2 X 1/4 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pulling Grip Standard Duty Single |
Datasheet | Datasheet |
Category | Style Standard Duty |
Manufacturer Greenlee Communications | Eye Type Single |
Packaging Bulk | Cable Diameter 0.25" ~ 0.50" (6.3mm ~ 12.0mm) |
Part Status Active | Mesh Type Split Lace |
Type Pulling Grip | Break Strength 100 lbs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 685,58000 Kč | 685,58 Kč |
| Unit Price without VAT: | 685,58000 Kč |
|---|---|
| Unit Price with VAT: | 829,55180 Kč |

