Image for 1114 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1114

DigiKey Part Number
1114-ND
Manufacturer
Manufacturer Product Number
1114
Description
TOOL STRIP/CUT PVC THHN 10-6AWG
Customer Reference
Detailed Description
Tool Single Level Stripper, Adjustable For 6 ~ 10 AWG Cable
Product Attributes
Filter Similar Products
Category
Part Status
Obsolete
Manufacturer
Greenlee Communications
Type
Single Level Stripper, Adjustable
Series
Cable Type
6 ~ 10 AWG Cable
Packaging
Bulk
Features
Adjustable Strip Lengths
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.