Similar

0451-12D | |
|---|---|
DigiKey Part Number | 0451-12D-ND |
Manufacturer | |
Manufacturer Product Number | 0451-12D |
Description | PLIERS ADJUSTABLE 12.01" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adjustable (Water Pump) Pliers Serrated 12.01" (305.0mm) |
Datasheet | Datasheet |
Category | Jaw Type Serrated |
Manufacturer Greenlee Communications | Features Non-Slip, Soft Grips |
Packaging Bulk | Length 12.01" (305.0mm) |
Part Status Active | Weight 1.3 lbs (589.7 g) |
Tool Type Adjustable (Water Pump) | Base Product Number |
Tip Shape Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 88 01 300 | Knipex Tools LP | 1 | 2172-8801300-ND | 1 126,12000 Kč | Similar |
| 88 01 300 SBA | Knipex Tools LP | 0 | 2172-8801300SBA-ND | 1 116,46000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 875,62000 Kč | 875,62 Kč |
| Unit Price without VAT: | 875,62000 Kč |
|---|---|
| Unit Price with VAT: | 1 059,50020 Kč |



