Combination, Ratcheting Wrench 1" 12.68" (322.0mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0354-23

DigiKey Part Number
0354-23-ND
Manufacturer
Manufacturer Product Number
0354-23
Description
WRENCH COMBO RATCHET 1" 12.68"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Combination, Ratcheting Wrench 1" 12.68" (322.0mm) Length
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Measurement Type
SAE (Standard)
Manufacturer
Greenlee Communications
End - Size
1"
Packaging
Bulk
Length
12.68" (322.0mm)
Part Status
Active
Finish
Polished Chrome Finish
Tool Type
Combination, Ratcheting
Weight
1 lb (453.59 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1874,57000 Kč874,57 Kč
Manufacturers Standard Package
Unit Price without VAT:874,57000 Kč
Unit Price with VAT:1 058,22970 Kč