
0354-22 | |
|---|---|
DigiKey Part Number | 0354-22-ND |
Manufacturer | |
Manufacturer Product Number | 0354-22 |
Description | WRENCH COMBO RATCH 15/16" 12.68" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Combination, Ratcheting Wrench 15/16" 12.68" (322.0mm) Length |
Datasheet | Datasheet |
Category | Measurement Type SAE (Standard) |
Manufacturer Greenlee Communications | End - Size 15/16" |
Packaging Bulk | Length 12.68" (322.0mm) |
Part Status Active | Finish Polished Chrome Finish |
Tool Type Combination, Ratcheting | Weight 1.1 lbs (499 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 800,02000 Kč | 800,02 Kč |
| Unit Price without VAT: | 800,02000 Kč |
|---|---|
| Unit Price with VAT: | 968,02420 Kč |

