
0354-15 | |
|---|---|
cms-digikey-product-number | 0354-15-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 0354-15 |
cms-description | WRENCH COMBO RATCHET 1/2" 7.09" |
cms-standard-lead-time | 4 Weeks |
cms-customer-reference | |
cms-detailed-description | Combination, Ratcheting Wrench 1/2" 7.09" (180.0mm) Length |
cms-datasheet | cms-datasheet |
cms-category | Measurement Type SAE (Standard) |
Manufacturer Greenlee Communications | End - Size 1/2" |
Packaging Bulk | Length 7.09" (180.0mm) |
Part Status Active | Finish Polished Chrome Finish |
Tool Type Combination, Ratcheting | Weight 0.22 lb (99.79 g) |
| Quantity | cms-unit-price | cms-ext-price |
|---|---|---|
| 1 | 428,36000 Kč | 428,36 Kč |
| Unit Price without VAT: | 428,36000 Kč |
|---|---|
| Unit Price with VAT: | 518,31560 Kč |

