
0354-13 | |
|---|---|
DigiKey Part Number | 0354-13-ND |
Manufacturer | |
Manufacturer Product Number | 0354-13 |
Description | WRENCH COMBO RATCHET 3/8" 6.26" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Combination, Ratcheting Wrench 3/8" 6.26" (159.0mm) Length |
Datasheet | Datasheet |
Category | Measurement Type SAE (Standard) |
Manufacturer Greenlee Communications | End - Size 3/8" |
Packaging Bulk | Length 6.26" (159.0mm) |
Part Status Active | Finish Polished Chrome Finish |
Tool Type Combination, Ratcheting | Weight 0.12 lb (54.43 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 397,91000 Kč | 397,91 Kč |
| Unit Price without VAT: | 397,91000 Kč |
|---|---|
| Unit Price with VAT: | 481,47110 Kč |

