
0354-01 | |
|---|---|
DigiKey Part Number | 0354-01-ND |
Manufacturer | |
Manufacturer Product Number | 0354-01 |
Description | WRENCH SET RATCHETING 1/4-5/8" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wrench Set, Ratcheting Wrench 1/4" ~ 5/8" Length |
Datasheet | Datasheet |
Category | Measurement Type SAE (Standard) |
Manufacturer Greenlee Communications | End - Size 1/4" ~ 5/8" |
Packaging Bulk | Finish Polished Chrome Finish |
Part Status Active | Features Set of 7 |
Tool Type Wrench Set, Ratcheting | Weight 1.3 lbs (589.7 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 531,31000 Kč | 2 531,31 Kč |
| Unit Price without VAT: | 2 531,31000 Kč |
|---|---|
| Unit Price with VAT: | 3 062,88510 Kč |

