
0353-24C | |
|---|---|
DigiKey Part Number | 0353-24C-ND |
Manufacturer | |
Manufacturer Product Number | 0353-24C |
Description | SCREWDRIVER SQUARE #3 11.8" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | #3 Square Screwdriver 11.80" (299.0mm) |
Datasheet | Datasheet |
Category | Size #3 |
Manufacturer Greenlee Communications | Length - Blade 8.00" (203.2mm) |
Packaging Bulk | Length - Overall 11.80" (299.0mm) |
Part Status Active | Features Chrome Finish, Recessed Tip, Soft Grip |
Tool Type Screwdriver | Weight 0.4 lb (181.44 g) |
Tip Type Square | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 281,37000 Kč | 281,37 Kč |
| Unit Price without VAT: | 281,37000 Kč |
|---|---|
| Unit Price with VAT: | 340,45770 Kč |

