Standard Pliers Long Nose Serrated 6.63" (168.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0351-06M

DigiKey Part Number
0351-06M-ND
Manufacturer
Manufacturer Product Number
0351-06M
Description
PLIERS LONG NOSE 6.63"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Standard Pliers Long Nose Serrated 6.63" (168.4mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Shape
Straight
Manufacturer
Greenlee Communications
Jaw Type
Serrated
Packaging
Bulk
Features
Includes Cutter, Soft Grips
Part Status
Active
Length
6.63" (168.4mm)
Tool Type
Standard
Weight
0.27 lb (122.47 g)
Tip Type
Long Nose
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1629,94000 Kč629,94 Kč
Manufacturers Standard Package
Unit Price without VAT:629,94000 Kč
Unit Price with VAT:762,22740 Kč