
0254-47 | |
|---|---|
DigiKey Part Number | 0254-47-ND |
Manufacturer | |
Manufacturer Product Number | 0254-47 |
Description | HEX T-HANDLE 3/16" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hex Key T-Handle 3/16" 6.75" (171.5mm) |
Datasheet | Datasheet |
Category | Tip Type Hex |
Manufacturer Greenlee Communications | Size 3/16" |
Packaging Bulk | Length - Overall 6.75" (171.5mm) |
Part Status Active | Features Ball End, Ergonomic |
Tool Type T-Handle | Weight 0.13 lb (58.97 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,73000 Kč | 183,73 Kč |
| Unit Price without VAT: | 183,73000 Kč |
|---|---|
| Unit Price with VAT: | 222,31330 Kč |

