
0254-12 | |
|---|---|
DigiKey Part Number | 0254-12-ND |
Manufacturer | |
Manufacturer Product Number | 0254-12 |
Description | HEX KEY SET 9PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hex Hex Key Set 9 Pieces |
Datasheet | Datasheet |
Category | Type Hex Key Set |
Manufacturer Greenlee Communications | Tip Type Hex |
Packaging Bulk | Features Ball End, Fold Up, Powder Coat Finish |
Part Status Active | Weight 0.48 lb (217.72 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 354,87000 Kč | 354,87 Kč |
| Unit Price without VAT: | 354,87000 Kč |
|---|---|
| Unit Price with VAT: | 429,39270 Kč |

