
0251-07M | |
|---|---|
DigiKey Part Number | 0251-07M-ND |
Manufacturer | |
Manufacturer Product Number | 0251-07M |
Description | CUTTER SIDE OVAL 7" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval 7.00" (177.8mm) |
Datasheet | Datasheet |
Category | Shape Oval |
Manufacturer Greenlee Communications | Length - Overall 7.00" (177.8mm) |
Packaging Bulk | Features High Leverage |
Part Status Active | Weight 0.57 lb (258.55 g) |
Type Side (Diagonal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 753,83000 Kč | 753,83 Kč |
| Unit Price without VAT: | 753,83000 Kč |
|---|---|
| Unit Price with VAT: | 912,13430 Kč |

