
0153-27C | |
|---|---|
DigiKey Part Number | 0153-27C-ND |
Manufacturer | |
Manufacturer Product Number | 0153-27C |
Description | SCREWDRIVER SLOTTED 1/4" 12.34" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1/4" Slotted Screwdriver 12.34" (313.4mm) |
Datasheet | Datasheet |
Category | Size 1/4" |
Manufacturer Greenlee Communications | Length - Blade 8.00" (203.2mm) |
Packaging Bulk | Length - Overall 12.34" (313.4mm) |
Part Status Active | Features Black Tip, Cabinet Tip, Soft Grip |
Tool Type Screwdriver | Weight 0.35 lb (158.76 g) |
Tip Type Slotted | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 287,67000 Kč | 287,67 Kč |
| Unit Price without VAT: | 287,67000 Kč |
|---|---|
| Unit Price with VAT: | 348,08070 Kč |

