3/16" Slotted Screwdriver 9.75" (247.7mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0153-22C

DigiKey Part Number
0153-22C-ND
Manufacturer
Manufacturer Product Number
0153-22C
Description
SCREWDRIVER SLOTTED 3/16" 9.75"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
3/16" Slotted Screwdriver 9.75" (247.7mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
3/16"
Manufacturer
Greenlee Communications
Length - Blade
6.00" (152.4mm)
Packaging
Bulk
Length - Overall
9.75" (247.7mm)
Part Status
Active
Features
Black Tip, Cabinet Tip, Soft Grip
Tool Type
Screwdriver
Weight
0.18 lb (81.65 g)
Tip Type
Slotted
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1211,03000 Kč211,03 Kč
Manufacturers Standard Package
Unit Price without VAT:211,03000 Kč
Unit Price with VAT:255,34630 Kč