
0153-01C | |
|---|---|
DigiKey Part Number | 0153-01C-ND |
Manufacturer | |
Manufacturer Product Number | 0153-01C |
Description | SCREWDRIVER SET PHIL/SLOT 5PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Phillips, Slotted Screwdriver Set 5 Pieces |
Datasheet | Datasheet |
Category | Tip Type Phillips, Slotted |
Manufacturer Greenlee Communications | Features Black Tip, Cabinet Tip, Chrome Finish, Soft Grip |
Packaging Bulk | Weight 1.4 lbs (635 g) |
Part Status Active | Base Product Number |
Type Screwdriver Set |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 052,00000 Kč | 1 052,00 Kč |
| Unit Price without VAT: | 1 052,00000 Kč |
|---|---|
| Unit Price with VAT: | 1 272,92000 Kč |

