Phillips, Slotted Screwdriver Set
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0153-01-INS

DigiKey Part Number
0153-01-INS-ND
Manufacturer
Manufacturer Product Number
0153-01-INS
Description
SCREWDRIVER SET W/POUCH 9PC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Phillips, Slotted Screwdriver Set 9 Pieces
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Phillips, Slotted
Manufacturer
Greenlee Communications
Includes
Canvas Pouch
Packaging
Bulk
Features
Cabinet Tip, Insulated to 1000V
Part Status
Active
Weight
3.1 lbs (1.4 kg)
Type
Screwdriver Set
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 174,96000 Kč5 174,96 Kč
Manufacturers Standard Package
Unit Price without VAT:5 174,96000 Kč
Unit Price with VAT:6 261,70160 Kč