



GGBC203-4002B001C1AH | |
|---|---|
DigiKey Part Number | 4217-GGBC203-4002B001C1AHTR-ND - Tape & Reel (TR) 4217-GGBC203-4002B001C1AHCT-ND - Cut Tape (CT) 4217-GGBC203-4002B001C1AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GGBC203-4002B001C1AH |
Description | 0.8MM PITCH BOARD TO BOARD FLOAT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Receptacle, Floating Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Greenconn | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place, Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Type Receptacle, Floating | Mated Stacking Heights 9mm |
Number of Positions 80 | Height Above Board 0.185" (4.70mm) |
Pitch 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,07000 Kč | 73,07 Kč |
| 10 | 62,04900 Kč | 620,49 Kč |
| 100 | 52,73020 Kč | 5 273,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 48,81476 Kč | 21 966,64 Kč |
| 900 | 46,48561 Kč | 41 837,05 Kč |
| 1 350 | 45,17541 Kč | 60 986,80 Kč |
| 2 250 | 43,57785 Kč | 98 050,16 Kč |
| 3 150 | 42,55661 Kč | 134 053,32 Kč |
| 4 500 | 41,50017 Kč | 186 750,76 Kč |
| Unit Price without VAT: | 73,07000 Kč |
|---|---|
| Unit Price with VAT: | 88,41470 Kč |

