



GGBC203-3002B001C1AH | |
|---|---|
DigiKey Part Number | 4217-GGBC203-3002B001C1AHTR-ND - Tape & Reel (TR) 4217-GGBC203-3002B001C1AHCT-ND - Cut Tape (CT) 4217-GGBC203-3002B001C1AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GGBC203-3002B001C1AH |
Description | 0.8MM PITCH BOARD TO BOARD FLOAT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Floating Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Greenconn | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Floating | |
Number of Positions | 60 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 9mm | |
Height Above Board | 0.185" (4.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,62000 Kč | 60,62 Kč |
| 10 | 51,55100 Kč | 515,51 Kč |
| 100 | 43,80290 Kč | 4 380,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 39,39062 Kč | 17 725,78 Kč |
| 900 | 37,51110 Kč | 33 759,99 Kč |
| 1 350 | 36,45376 Kč | 49 212,58 Kč |
| 2 250 | 35,16416 Kč | 79 119,36 Kč |
| 3 150 | 34,34010 Kč | 108 171,32 Kč |
| 4 500 | 33,48784 Kč | 150 695,28 Kč |
| Unit Price without VAT: | 60,62000 Kč |
|---|---|
| Unit Price with VAT: | 73,35020 Kč |

