



GGBC201-4002B001C1NH | |
|---|---|
DigiKey Part Number | 4217-GGBC201-4002B001C1NHTR-ND - Tape & Reel (TR) 4217-GGBC201-4002B001C1NHCT-ND - Cut Tape (CT) 4217-GGBC201-4002B001C1NHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GGBC201-4002B001C1NH |
Description | 0.8MM PITCH BOARD TO BOARD FLOAT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Receptacle, Floating Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Greenconn | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Floating | |
Number of Positions | 80 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 12.75mm | |
Height Above Board | 0.333" (8.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,78000 Kč | 87,78 Kč |
| 10 | 74,64300 Kč | 746,43 Kč |
| 100 | 63,44260 Kč | 6 344,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 59,47048 Kč | 14 867,62 Kč |
| 500 | 56,63208 Kč | 28 316,04 Kč |
| 750 | 55,03593 Kč | 41 276,95 Kč |
| 1 250 | 53,08894 Kč | 66 361,18 Kč |
| 1 750 | 51,84483 Kč | 90 728,45 Kč |
| 2 500 | 50,55764 Kč | 126 394,10 Kč |
| Unit Price without VAT: | 87,78000 Kč |
|---|---|
| Unit Price with VAT: | 106,21380 Kč |

