
GBED204-4079B001C1AD | |
|---|---|
DigiKey Part Number | 4217-GBED204-4079B001C1ADTR-ND - Tape & Reel (TR) 4217-GBED204-4079B001C1ADCT-ND - Cut Tape (CT) 4217-GBED204-4079B001C1ADDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GBED204-4079B001C1AD |
Description | PITCH 1.27MM MALE SMC Q TYPE SMT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 80 position 0.050" (1.27mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.157" (4.00mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.165" (4.20mm) | |
Contact Shape | Square | |
Contact Finish - Mating | - | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | - | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Board Guide, Solder Retention | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1.7A per Contact | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,53000 Kč | 75,53 Kč |
| 10 | 64,16600 Kč | 641,66 Kč |
| 100 | 54,53460 Kč | 5 453,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 47,53784 Kč | 33 276,49 Kč |
| 1 400 | 45,27014 Kč | 63 378,20 Kč |
| 2 100 | 43,99459 Kč | 92 388,64 Kč |
| 3 500 | 42,43913 Kč | 148 536,95 Kč |
| 4 900 | 41,44474 Kč | 203 079,23 Kč |
| Unit Price without VAT: | 75,53000 Kč |
|---|---|
| Unit Price with VAT: | 91,39130 Kč |

