GBEC209-2079B001C1AF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GBEC209-2079B001C1AF

GBEC209-2079B001C1AF

DigiKey Part Number
4217-GBEC209-2079B001C1AFTR-ND - Tape & Reel (TR)
4217-GBEC209-2079B001C1AFCT-ND - Cut Tape (CT)
4217-GBEC209-2079B001C1AFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GBEC209-2079B001C1AF
Description
PITCH 1.27MM MALE SMC Q TYPE SMT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 40 position 0.050" (1.27mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.157" (4.00mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.197" (5.00mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Gold
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Board Guide, Pick and Place, Solder Retention
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1.7A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
Flash
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 83
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
137,03000 Kč37,03 Kč
1031,45900 Kč314,59 Kč
10026,72740 Kč2 672,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
45024,03509 Kč10 815,79 Kč
90022,88752 Kč20 598,77 Kč
1 35022,24239 Kč30 027,23 Kč
2 25021,45533 Kč48 274,49 Kč
3 15020,95223 Kč65 999,52 Kč
4 50020,43205 Kč91 944,23 Kč
Manufacturers Standard Package
Unit Price without VAT:37,03000 Kč
Unit Price with VAT:44,80630 Kč