

GBEC209-0579B001C1AF | |
|---|---|
DigiKey Part Number | 4217-GBEC209-0579B001C1AFTR-ND - Tape & Reel (TR) 4217-GBEC209-0579B001C1AFCT-ND - Cut Tape (CT) 4217-GBEC209-0579B001C1AFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GBEC209-0579B001C1AF |
Description | PITCH 1.27MM MALE SMC Q TYPE SMT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.050" (1.27mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.157" (4.00mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.197" (5.00mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Finish - Post | Gold | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Board Guide, Pick and Place, Solder Retention | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1.7A per Contact | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | Flash | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,54000 Kč | 23,54 Kč |
| 10 | 20,05900 Kč | 200,59 Kč |
| 100 | 17,03690 Kč | 1 703,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 15,31931 Kč | 6 893,69 Kč |
| 900 | 14,58794 Kč | 13 129,15 Kč |
| 1 350 | 14,17644 Kč | 19 138,19 Kč |
| 2 250 | 13,67466 Kč | 30 767,98 Kč |
| 3 150 | 13,35395 Kč | 42 064,94 Kč |
| 4 500 | 13,02231 Kč | 58 600,39 Kč |
| 11 250 | 12,20777 Kč | 137 337,41 Kč |
| Unit Price without VAT: | 23,54000 Kč |
|---|---|
| Unit Price with VAT: | 28,48340 Kč |

