
GBEC208-1079B001C1AF | |
|---|---|
DigiKey Part Number | 4217-GBEC208-1079B001C1AFTR-ND - Tape & Reel (TR) 4217-GBEC208-1079B001C1AFCT-ND - Cut Tape (CT) 4217-GBEC208-1079B001C1AFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GBEC208-1079B001C1AF |
Description | PITCH 1.27MM CONNETOR SMC Q TYPE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 20 position 0.050" (1.27mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.157" (4.00mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.388" (9.86mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Finish - Post | Gold | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Board Guide, Pick and Place, Solder Retention | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1.7A per Contact | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | Flash | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,89000 Kč | 29,89 Kč |
| 10 | 25,47100 Kč | 254,71 Kč |
| 100 | 21,64780 Kč | 2 164,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 20,03117 Kč | 6 009,35 Kč |
| 600 | 19,07482 Kč | 11 444,89 Kč |
| 900 | 18,53663 Kč | 16 682,97 Kč |
| 1 500 | 17,88057 Kč | 26 820,85 Kč |
| 2 100 | 17,46118 Kč | 36 668,48 Kč |
| 3 000 | 17,02749 Kč | 51 082,47 Kč |
| 7 500 | 15,96236 Kč | 119 717,70 Kč |
| Unit Price without VAT: | 29,89000 Kč |
|---|---|
| Unit Price with VAT: | 36,16690 Kč |



