

GBEC207-4005B001C1AF | |
|---|---|
DigiKey Part Number | 4217-GBEC207-4005B001C1AFTR-ND - Tape & Reel (TR) 4217-GBEC207-4005B001C1AFCT-ND - Cut Tape (CT) 4217-GBEC207-4005B001C1AFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GBEC207-4005B001C1AF |
Description | PITCH 1.27MM MALE SMC Q TYPE SMT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 80 position 0.050" (1.27mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.157" (4.00mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.325" (8.25mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 1.00µin (0.025µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Board Guide, Pick and Place, Solder Retention | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1.7A per Contact | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 80.0µin (2.03µm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,41000 Kč | 55,41 Kč |
| 10 | 47,01300 Kč | 470,13 Kč |
| 100 | 39,95820 Kč | 3 995,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 31,08966 Kč | 10 881,38 Kč |
| 700 | 29,60597 Kč | 20 724,18 Kč |
| 1 050 | 28,77139 Kč | 30 209,96 Kč |
| 1 750 | 28,65161 Kč | 50 140,32 Kč |
| Unit Price without VAT: | 55,41000 Kč |
|---|---|
| Unit Price with VAT: | 67,04610 Kč |

