

GBEC207-1379B001C1AF | |
|---|---|
DigiKey Part Number | 4217-GBEC207-1379B001C1AFTR-ND - Tape & Reel (TR) 4217-GBEC207-1379B001C1AFCT-ND - Cut Tape (CT) 4217-GBEC207-1379B001C1AFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GBEC207-1379B001C1AF |
Description | PITCH 1.27MM MALE SMC Q TYPE SMT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 26 position 0.050" (1.27mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.157" (4.00mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.325" (8.25mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Finish - Post | Gold | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Board Guide, Pick and Place, Solder Retention | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1.7A per Contact | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | Flash | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,66000 Kč | 31,66 Kč |
| 10 | 26,97500 Kč | 269,75 Kč |
| 100 | 22,92970 Kč | 2 292,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 20,98831 Kč | 7 345,91 Kč |
| 700 | 19,98609 Kč | 13 990,26 Kč |
| 1 050 | 19,42249 Kč | 20 393,61 Kč |
| 1 750 | 18,73510 Kč | 32 786,42 Kč |
| 2 450 | 18,29580 Kč | 44 824,71 Kč |
| 3 500 | 17,84143 Kč | 62 445,00 Kč |
| 8 750 | 16,72544 Kč | 146 347,60 Kč |
| Unit Price without VAT: | 31,66000 Kč |
|---|---|
| Unit Price with VAT: | 38,30860 Kč |

