


GBAC229-2002B001C1NF | |
|---|---|
DigiKey Part Number | 4217-GBAC229-2002B001C1NFTR-ND - Tape & Reel (TR) 4217-GBAC229-2002B001C1NFCT-ND - Cut Tape (CT) 4217-GBAC229-2002B001C1NFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GBAC229-2002B001C1NF |
Description | 0.5MM PITCH BOARD TO BOARD FLOAT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Floating Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Greenconn | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Floating | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 7.65mm | |
Height Above Board | 0.230" (5.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,63000 Kč | 48,63 Kč |
| 10 | 41,23700 Kč | 412,37 Kč |
| 100 | 35,03560 Kč | 3 503,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 31,76865 Kč | 12 707,46 Kč |
| 800 | 30,25228 Kč | 24 201,82 Kč |
| 1 200 | 29,39931 Kč | 35 279,17 Kč |
| 2 000 | 28,35919 Kč | 56 718,38 Kč |
| 2 800 | 27,69451 Kč | 77 544,63 Kč |
| 4 000 | 27,00694 Kč | 108 027,76 Kč |
| Unit Price without VAT: | 48,63000 Kč |
|---|---|
| Unit Price with VAT: | 58,84230 Kč |


