
CQEA217-4077A002C1SB | |
|---|---|
DigiKey Part Number | 4217-CQEA217-4077A002C1SB-ND |
Manufacturer | |
Manufacturer Product Number | CQEA217-4077A002C1SB |
Description | IDC FEMALE CONNETOR TYPE B WITH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Rectangular Receptacle Connector IDC Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Greenconn | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 80 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,79000 Kč | 121,79 Kč |
| 32 | 95,35719 Kč | 3 051,43 Kč |
| 128 | 86,46586 Kč | 11 067,63 Kč |
| 512 | 78,41072 Kč | 40 146,29 Kč |
| 1 024 | 74,67065 Kč | 76 462,75 Kč |
| Unit Price without VAT: | 121,79000 Kč |
|---|---|
| Unit Price with VAT: | 147,36590 Kč |

