


CGZC203-4002B001C1AH | |
|---|---|
DigiKey Part Number | 4217-CGZC203-4002B001C1AHTR-ND - Tape & Reel (TR) 4217-CGZC203-4002B001C1AHCT-ND - Cut Tape (CT) 4217-CGZC203-4002B001C1AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGZC203-4002B001C1AH |
Description | 0.635MM PITCH BOARD TO BOARD FLO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Plug, Floating Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Greenconn | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Floating | |
Number of Positions | 80 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 15mm | |
Height Above Board | 0.517" (13.13mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,06000 Kč | 56,06 Kč |
| 10 | 47,68600 Kč | 476,86 Kč |
| 100 | 40,51980 Kč | 4 051,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 39,09828 Kč | 9 774,57 Kč |
| 500 | 37,23156 Kč | 18 615,78 Kč |
| 750 | 36,18180 Kč | 27 136,35 Kč |
| 1 250 | 34,90153 Kč | 43 626,91 Kč |
| 1 750 | 34,08323 Kč | 59 645,65 Kč |
| 2 500 | 33,23681 Kč | 83 092,02 Kč |
| Unit Price without VAT: | 56,06000 Kč |
|---|---|
| Unit Price with VAT: | 67,83260 Kč |

