80 Position Connector Plug, Floating Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
80 Position Connector Plug, Floating Surface Mount Gold
Automotive PCB Connectors
Floating Board-to-Board Connectors

CGBC203-4002B001C1NH

DigiKey Part Number
4217-CGBC203-4002B001C1NHTR-ND - Tape & Reel (TR)
4217-CGBC203-4002B001C1NHCT-ND - Cut Tape (CT)
4217-CGBC203-4002B001C1NHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGBC203-4002B001C1NH
Description
0.8MM PITCH BOARD TO BOARD FLOAT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
80 Position Connector Plug, Floating Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Greenconn
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Plug, Floating
Number of Positions
80
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
Flash
Mated Stacking Heights
9mm
Height Above Board
0.778" (19.75mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
185,04000 Kč85,04 Kč
1072,28600 Kč722,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10061,43650 Kč6 143,65 Kč
20058,50320 Kč11 700,64 Kč
30056,85323 Kč17 055,97 Kč
50054,84114 Kč27 420,57 Kč
70053,55511 Kč37 488,58 Kč
1 00052,22484 Kč52 224,84 Kč
2 50048,95834 Kč122 395,85 Kč
Manufacturers Standard Package
Unit Price without VAT:85,04000 Kč
Unit Price with VAT:102,89840 Kč