



CGBC203-4002B001C1NH | |
|---|---|
DigiKey Part Number | 4217-CGBC203-4002B001C1NHTR-ND - Tape & Reel (TR) 4217-CGBC203-4002B001C1NHCT-ND - Cut Tape (CT) 4217-CGBC203-4002B001C1NHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGBC203-4002B001C1NH |
Description | 0.8MM PITCH BOARD TO BOARD FLOAT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Plug, Floating Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Greenconn | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Floating | |
Number of Positions | 80 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 9mm | |
Height Above Board | 0.778" (19.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,51000 Kč | 86,51 Kč |
| 10 | 73,55600 Kč | 735,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 64,34840 Kč | 6 434,84 Kč |
| 200 | 61,27635 Kč | 12 255,27 Kč |
| 300 | 59,54823 Kč | 17 864,47 Kč |
| 500 | 57,44086 Kč | 28 720,43 Kč |
| 700 | 56,09406 Kč | 39 265,84 Kč |
| 1 000 | 54,70084 Kč | 54 700,84 Kč |
| Unit Price without VAT: | 86,51000 Kč |
|---|---|
| Unit Price with VAT: | 104,67710 Kč |

