


CGBC201-4009B001C1NH | |
|---|---|
DigiKey Part Number | 4217-CGBC201-4009B001C1NHTR-ND - Tape & Reel (TR) 4217-CGBC201-4009B001C1NHCT-ND - Cut Tape (CT) 4217-CGBC201-4009B001C1NHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGBC201-4009B001C1NH |
Description | 0.8MM PITCH BOARD TO BOARD FLOAT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Plug, Floating Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Greenconn | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Floating | |
Number of Positions | 80 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | 12.75mm | |
Height Above Board | 0.307" (7.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,85000 Kč | 55,85 Kč |
| 10 | 47,47600 Kč | 474,76 Kč |
| 100 | 40,34560 Kč | 4 034,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 37,65993 Kč | 15 063,97 Kč |
| 800 | 35,86249 Kč | 28 689,99 Kč |
| 1 200 | 34,85143 Kč | 41 821,72 Kč |
| 2 000 | 33,61864 Kč | 67 237,28 Kč |
| 2 800 | 32,83060 Kč | 91 925,68 Kč |
| 4 000 | 32,01539 Kč | 128 061,56 Kč |
| Unit Price without VAT: | 55,85000 Kč |
|---|---|
| Unit Price with VAT: | 67,57850 Kč |

