


CGBC201-4009B001C1NH | |
|---|---|
DigiKey Part Number | 4217-CGBC201-4009B001C1NHTR-ND - Tape & Reel (TR) 4217-CGBC201-4009B001C1NHCT-ND - Cut Tape (CT) 4217-CGBC201-4009B001C1NHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGBC201-4009B001C1NH |
Description | 0.8MM PITCH BOARD TO BOARD FLOAT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Plug, Floating Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Greenconn | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Floating | |
Number of Positions | 80 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | 12.75mm | |
Height Above Board | 0.307" (7.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,94000 Kč | 54,94 Kč |
| 10 | 46,66800 Kč | 466,68 Kč |
| 100 | 39,65190 Kč | 3 965,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 35,95550 Kč | 14 382,20 Kč |
| 800 | 34,23940 Kč | 27 391,52 Kč |
| 1 200 | 33,27408 Kč | 39 928,90 Kč |
| 2 000 | 32,09694 Kč | 64 193,88 Kč |
| 2 800 | 31,34473 Kč | 87 765,24 Kč |
| 4 000 | 30,56655 Kč | 122 266,20 Kč |
| Unit Price without VAT: | 54,94000 Kč |
|---|---|
| Unit Price with VAT: | 66,47740 Kč |

