


CGBC201-3002B001C1NH | |
|---|---|
DigiKey Part Number | 4217-CGBC201-3002B001C1NHTR-ND - Tape & Reel (TR) 4217-CGBC201-3002B001C1NHCT-ND - Cut Tape (CT) 4217-CGBC201-3002B001C1NHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGBC201-3002B001C1NH |
Description | 0.8MM PITCH BOARD TO BOARD FLOAT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Plug, Floating Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Greenconn | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Floating | |
Number of Positions | 60 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 12.75mm | |
Height Above Board | 0.307" (7.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,30000 Kč | 48,30 Kč |
| 10 | 41,05100 Kč | 410,51 Kč |
| 100 | 34,88820 Kč | 3 488,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 32,56633 Kč | 13 026,53 Kč |
| 800 | 31,01221 Kč | 24 809,77 Kč |
| 1 200 | 30,13791 Kč | 36 165,49 Kč |
| 2 000 | 29,07163 Kč | 58 143,26 Kč |
| 2 800 | 28,39012 Kč | 79 492,34 Kč |
| 4 000 | 27,68529 Kč | 110 741,16 Kč |
| Unit Price without VAT: | 48,30000 Kč |
|---|---|
| Unit Price with VAT: | 58,44300 Kč |

