


CBEC223-0679B001C1AF | |
|---|---|
DigiKey Part Number | 4217-CBEC223-0679B001C1AFTR-ND - Tape & Reel (TR) 4217-CBEC223-0679B001C1AFCT-ND - Cut Tape (CT) 4217-CBEC223-0679B001C1AFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBEC223-0679B001C1AF |
Description | PITCH 1.27MM BOARD TO BOARD FEMA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.050" (1.27mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | Flash | |
Insulation Color | Black | |
Insulation Height | 0.356" (9.05mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Gold | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Board Guide, Pick and Place, Solder Retention | |
Current Rating (Amps) | 1.7A per Contact | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,45000 Kč | 37,45 Kč |
| 10 | 31,89600 Kč | 318,96 Kč |
| 100 | 27,10400 Kč | 2 710,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 24,80849 Kč | 8 682,97 Kč |
| 700 | 23,62403 Kč | 16 536,82 Kč |
| 1 050 | 22,95793 Kč | 24 105,83 Kč |
| 1 750 | 22,14543 Kč | 38 754,50 Kč |
| 2 450 | 21,62618 Kč | 52 984,14 Kč |
| 3 500 | 21,08920 Kč | 73 812,20 Kč |
| 8 750 | 19,77027 Kč | 172 989,86 Kč |
| Unit Price without VAT: | 37,45000 Kč |
|---|---|
| Unit Price with VAT: | 45,31450 Kč |


