
TE-M32M2-A12C | |
|---|---|
DigiKey Part Number | 136-TE-M32M2-A12C-ND |
Manufacturer | |
Manufacturer Product Number | TE-M32M2-A12C |
Description | SENSOR CAPACITIVE CAN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Capacitive CAN Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Capacitive | |
Output Type | CAN | |
Termination Style | Connector | |
Voltage - Supply | 4.75V ~ 18V | |
Operating Temperature | -20°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 6 145,61920 Kč | 153 640,48 Kč |
| Unit Price without VAT: | 6 145,61920 Kč |
|---|---|
| Unit Price with VAT: | 7 436,19923 Kč |

