
TE-M32-1C-SDK | |
|---|---|
DigiKey Part Number | 136-TE-M32-1C-SDK-ND |
Manufacturer | |
Manufacturer Product Number | TE-M32-1C-SDK |
Description | EVAL BOARD FOR MTRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Multi-Touch Ring Encoder (MTRE) - Encoder and Touchpad Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | Encoder and Touchpad | |
Embedded | - | |
Utilized IC / Part | Multi-Touch Ring Encoder (MTRE) | |
Primary Attributes | - | |
Secondary Attributes | CAN Interface(s) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17 643,78000 Kč | 17 643,78 Kč |
| Unit Price without VAT: | 17 643,78000 Kč |
|---|---|
| Unit Price with VAT: | 21 348,97380 Kč |


