
TE-F33B-1U-SDK | |
|---|---|
DigiKey Part Number | 136-TE-F33B-1U-SDK-ND |
Manufacturer | |
Manufacturer Product Number | TE-F33B-1U-SDK |
Description | TOUCH ENCODER SDK FLUSH USB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | - Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 434,44000 Kč | 7 434,44 Kč |
| 10 | 7 417,47300 Kč | 74 174,73 Kč |
| Unit Price without VAT: | 7 434,44000 Kč |
|---|---|
| Unit Price with VAT: | 8 995,67240 Kč |


