Rotary Encoder Optical CAN User Selectable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T18912-5

DigiKey Part Number
136-T18912-5-ND
Manufacturer
Manufacturer Product Number
T18912-5
Description
ENC OPTICAL CAN USR SELCT CONN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Rotary Encoder Optical CAN User Selectable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Grayhill Inc.
Series
-
Packaging
Bulk
Part Status
Active
DigiKey Programmable
-
Encoder Type
Optical
Output Type
CAN
Pulses per Revolution
-
Voltage - Supply
4.75V ~ 18V
Actuator Type
Shaft
Detent
No
Built in Switch
No
Mounting Type
Chassis Mount
Orientation
User Selectable
Termination Style
Connector
Rotational Life (Cycles Min)
1M
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 295,16000 Kč1 295,16 Kč
101 172,78000 Kč11 727,80 Kč
251 127,34920 Kč28 183,73 Kč
501 094,14280 Kč54 707,14 Kč
1001 061,90460 Kč106 190,46 Kč
Manufacturers Standard Package
Unit Price without VAT:1 295,16000 Kč
Unit Price with VAT:1 567,14360 Kč